
CDQTRL | |
|---|---|
DigiKey Part Number | 164-CDQTRL-ND |
Manufacturer | |
Manufacturer Product Number | CDQTRL |
Description | C2 AND C4 DOOR LOCK KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotating Cutout Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rotating | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €24.56000 | €24.56 |
| 5 | €20.68600 | €103.43 |
| 10 | €19.22700 | €192.27 |
| 25 | €17.46360 | €436.59 |
| 50 | €16.24500 | €812.25 |
| 100 | €15.23020 | €1,523.02 |
| Unit Price without VAT: | €24.56000 |
|---|---|
| Unit Price with VAT: | €29.71760 |


