Metal, Aluminum Panel 10.500" H (266.70mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19010WH

DigiKey Part Number
164-PBPA19010WH-ND
Manufacturer
Manufacturer Product Number
PBPA19010WH
Description
6U ALUMINUM BLANKING PANEL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel 10.500" H (266.70mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Panel
Size / Dimension
10.500" H (266.70mm)
Features
-
Color
White
Material
Metal, Aluminum
For Use With/Related Products
PBPA Series
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€48.02000€48.02
5€40.49200€202.46
10€37.65200€376.52
25€34.21960€855.49
50€32.63620€1,631.81
Manufacturers Standard Package
Unit Price without VAT:€48.02000
Unit Price with VAT:€58.10420