
RP1085BFC | |
|---|---|
DigiKey Part Number | 164-RP1085BFC-ND |
Manufacturer | |
Manufacturer Product Number | RP1085BFC |
Description | BOX ABS GRAY/CLR 5.13"L X 3.01"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 5.130" L x 3.010" W (130.30mm x 76.45mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1085BFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.130" L x 3.010" W (130.30mm x 76.45mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.110" (2.79mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.11000 | €13.11 |
| 5 | €11.02400 | €55.12 |
| 10 | €10.24200 | €102.42 |
| 25 | €9.29720 | €232.43 |
| 50 | €8.64480 | €432.24 |
| 100 | €8.04110 | €804.11 |
| 250 | €7.45192 | €1,862.98 |
| Unit Price without VAT: | €13.11000 |
|---|---|
| Unit Price with VAT: | €15.86310 |



