INFINFICE2QR4765XKLA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA1112MJ/883

DigiKey Part Number
2156-HFA1112MJ/883-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HFA1112MJ/883
Description
IC BUFFER 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2400V/µs
Current - Input Bias
40 µA
Voltage - Input Offset
25 mV
Current - Supply
-
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Military
Qualification
MIL-STD-883
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.643
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€17.13600€257.04
Unit Price without VAT:€17.13600
Unit Price with VAT:€20.73456