
IRFD9113 | |
|---|---|
DigiKey Part Number | 2156-IRFD9113-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFD9113 |
Description | -0.6A, -80V, 1.6 OHM, P-CHANNEL |
Customer Reference | |
Detailed Description | P-Channel 60 V 600mA (Ta) Through Hole 4-DIP, Hexdip, HVMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 15 V | |
Input Capacitance (Ciss) (Max) @ Vds | 250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-DIP, Hexdip, HVMDIP | |
Package / Case | ||
Base Product Number |
| Bulk: | 1090 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | €0.77339 | €255.22 |
| Unit Price without VAT: | €0.77339 |
|---|---|
| Unit Price with VAT: | €0.93580 |


