
09030008140 | |
|---|---|
DigiKey Part Number | 1195-09030008140-ND |
Manufacturer | |
Manufacturer Product Number | 09030008140 |
Description | MALE HIGH VOLTAGE CONTACT (DIN 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030008140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €6.54752 | €3,273.76 |
| Unit Price without VAT: | €6.54752 |
|---|---|
| Unit Price with VAT: | €7.92250 |

