09031966953
cms-photo-disclaimer
09031966953
Top 5 Reasons to Use DIN 41 612

09031966953

cms-digikey-product-number
1195-4222-ND
cms-manufacturer
cms-manufacturer-product-number
09031966953
cms-description
CONN DIN HDR 96POS
cms-customer-reference
cms-detailed-description
96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Nickel-Phosphor
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Material - Insulation
Liquid Crystal Polymer (LCP)
cms-product-q-and-a

cms-techforum-default-desc

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.