64 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09722646804

DigiKey Part Number
09722646804-ND
Manufacturer
Manufacturer Product Number
09722646804
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09722646804 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
2
Manufacturer
HARTING
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Thermoplastic, Glass Filled
Number of Rows
2
Base Product Number
Style
Q
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€6.27900€125.58
Manufacturers Standard Package
Unit Price without VAT:€6.27900
Unit Price with VAT:€7.59759