
15160262030041 | |
|---|---|
DigiKey Part Number | 1195-15160262030041-ND |
Manufacturer | |
Manufacturer Product Number | 15160262030041 |
Description | HAR-FLEX DISTANCE ADAPTER 26MM 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.99000 | €7.99 |
| 10 | €6.79200 | €67.92 |
| 25 | €6.36600 | €159.15 |
| 50 | €6.06220 | €303.11 |
| 240 | €5.42713 | €1,302.51 |
| 480 | €5.16831 | €2,480.79 |
| 720 | €5.02268 | €3,616.33 |
| 1.200 | €4.84512 | €5,814.14 |
| Unit Price without VAT: | €7.99000 |
|---|---|
| Unit Price with VAT: | €9.66790 |

