
21402000442010 | |
|---|---|
DigiKey Part Number | 1195-21402000442010-ND |
Manufacturer | |
Manufacturer Product Number | 21402000442010 |
Description | M12 A-COD 4-POL ST/- M/- PUR 1.0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.90000 | €41.90 |
| 10 | €35.61500 | €356.15 |
| 25 | €33.38600 | €834.65 |
| 50 | €31.79380 | €1,589.69 |
| 100 | €30.27770 | €3,027.77 |
| 250 | €28.50212 | €7,125.53 |
| Unit Price without VAT: | €41.90000 |
|---|---|
| Unit Price with VAT: | €50.69900 |

