



F11-11104042R | |
|---|---|
DigiKey Part Number | 952-F11-11104042RTR-ND - Tape & Reel (TR) 952-F11-11104042RCT-ND - Cut Tape (CT) 952-F11-11104042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11104042R |
Description | 0.5MM F 40 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11104042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.76000 | €4.76 |
| 10 | €4.04300 | €40.43 |
| 25 | €3.79000 | €94.75 |
| 50 | €3.60860 | €180.43 |
| 100 | €3.43640 | €343.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €3.11620 | €1,246.48 |
| 800 | €2.96755 | €2,374.04 |
| 1.200 | €2.88393 | €3,460.72 |
| 2.000 | €2.78197 | €5,563.94 |
| 2.800 | €2.71679 | €7,607.01 |
| Unit Price without VAT: | €4.76000 |
|---|---|
| Unit Price with VAT: | €5.75960 |



