Similar



M20-8770746P | |
|---|---|
DigiKey Part Number | M20-8770746P-ND |
Manufacturer | |
Manufacturer Product Number | M20-8770746P |
Description | CONN HEADER SMD 7POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8770746P Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 11.63mm, 12.23mm, 12.63mm, 18.13mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-107-01-F-SV-A | Samtec Inc. | 0 | TSM-107-01-F-SV-A-ND | €1.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.516 | €0.35083 | €882.69 |
| Unit Price without VAT: | €0.35083 |
|---|---|
| Unit Price with VAT: | €0.42450 |



