
M40-6001546R | |
|---|---|
DigiKey Part Number | 952-M40-6001546RTR-ND - Tape & Reel (TR) 952-M40-6001546RCT-ND - Cut Tape (CT) 952-M40-6001546RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M40-6001546R |
Description | CONN PLUG 15POS SMD TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Plug, Center Strip Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M40-6001546R Models |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Tin |
Connector Type Plug, Center Strip Contacts | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 15 | Height Above Board 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €2.20500 | €22.05 |
| 100 | €1.87390 | €187.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.67262 | €836.31 |
| 1.000 | €1.59281 | €1,592.81 |
| 1.500 | €1.54792 | €2,321.88 |
| 2.500 | €1.49317 | €3,732.93 |
| 3.500 | €1.45818 | €5,103.63 |
| 5.000 | €1.42198 | €7,109.90 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.14600 |

