
M80-4000000F1-06-305-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4000000F1-06-305-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-06-305-00-000 |
Description | 6 POS. FEMALE SIL RG178 CABLE CO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 12 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 12 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €110.62900 | €1,106.29 |
| Unit Price without VAT: | €110.62900 |
|---|---|
| Unit Price with VAT: | €133.86109 |









