
M80-5T11622M3 | |
|---|---|
DigiKey Part Number | 952-M80-5T11622M3-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T11622M3 |
Description | 8+8 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T11622M3 Models |
Category | Overall Contact Length 0.350" (8.89mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Mated Stacking Heights 7.3mm, 7.8mm |
Termination Solder | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Fastening Type Threaded | Applications General Purpose |
Contact Length - Post 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €17.04691 | €17,046.91 |
| Unit Price without VAT: | €17.04691 |
|---|---|
| Unit Price with VAT: | €20.62676 |









