151-01528 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


HellermannTyton
In Stock: 0
Unit Price: €1.67350
Datasheet
151-01528
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
151-01528
Flex Tack Mounts

151-01528

DigiKey Part Number
1436-2012-ND
Manufacturer
Manufacturer Product Number
151-01528
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Obsolete
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
1.10" L x 1.10" W x 0.25" H (28.0mm x 28.0mm x 6.4mm)
For Use With/Related Products
Cable Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes