


151-02949 | |
|---|---|
DigiKey Part Number | 1436-151-02949-ND |
Manufacturer | |
Manufacturer Product Number | 151-02949 |
Description | CABLE TIE HLDR SNGLE TIE MNT BLU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Blue Cable Tie |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Cable Tie | |
Size / Dimension | 1.10" L x 0.83" W x 0.80" H (27.9mm x 21.1mm x 20.3mm) | |
For Use With/Related Products | Cable Ties up to 0.490" (12.5mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €2.07000 | €20.70 |
| 25 | €1.94040 | €48.51 |
| 50 | €1.84800 | €92.40 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.95240 |

