
596-00500 | |
|---|---|
DigiKey Part Number | 1436-2054-ND |
Manufacturer | |
Manufacturer Product Number | 596-00500 |
Description | LABEL ID/RATINGS 1.06"X0.49" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Type | - | |
Label Size | 1.06" L x 0.49" W (27.0mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €372.68000 | €372.68 |
| 10 | €293.20400 | €2,932.04 |
| 25 | €268.45520 | €6,711.38 |
| Unit Price without VAT: | €372.68000 |
|---|---|
| Unit Price with VAT: | €450.94280 |

