
MB4SHA10H4 | |
|---|---|
DigiKey Part Number | 1436-1433-ND |
Manufacturer | |
Manufacturer Product Number | MB4SHA10H4 |
Description | CABLE TIE HOLDER DUAL ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder White Screw, #6, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color White |
Part Status Active | Shelf Life 12 Months |
Type Dual Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #6, Adhesive | Base Product Number |
Size / Dimension 1.11" L x 1.11" W x 0.23" H (28.3mm x 28.3mm x 5.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.72446 | €362.23 |
| 1.000 | €0.68987 | €689.87 |
| 1.500 | €0.67041 | €1,005.61 |
| 2.500 | €0.64669 | €1,616.72 |
| 3.500 | €0.63153 | €2,210.36 |
| 5.000 | €0.61584 | €3,079.20 |
| Unit Price without VAT: | €0.72446 |
|---|---|
| Unit Price with VAT: | €0.87660 |




