Similar

T18R9PPM4 | |
|---|---|
DigiKey Part Number | 1436-1117-ND |
Manufacturer | |
Manufacturer Product Number | T18R9PPM4 |
Description | CBL TIE LOCKING NAT 8LB 3.93" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.096" (2.45mm) 8 lbs (3.62 kg) |
Datasheet | Datasheet |
Category | Width 0.096" (2.45mm) |
Manufacturer HellermannTyton | Length - Actual 0.328' (100.00mm, 3.93") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Tensile Strength 8 lbs (3.62 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polypropylene (PP) |
Length - Approximate 4" | Color Natural |
Bundle Diameter 0.75" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1M-M109 | Panduit Corp | 0 | 298-13830-ND | €0.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.19968 | €3,993.60 |
| Unit Price without VAT: | €0.19968 |
|---|---|
| Unit Price with VAT: | €0.24161 |
















