


1517 | |
|---|---|
DigiKey Part Number | 3720-1517-ND |
Manufacturer | |
Manufacturer Product Number | 1517 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SPT-3 | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 5 | €0.16400 | €0.82 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.13760 | €3.44 |
| 50 | €0.12820 | €6.41 |
| 100 | €0.11990 | €11.99 |
| 250 | €0.11016 | €27.54 |
| 500 | €0.10378 | €51.89 |
| 1.000 | €0.09806 | €98.06 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24200 |





