



3260-8S3(55) | |
|---|---|
DigiKey Part Number | H11351-ND |
Manufacturer | |
Manufacturer Product Number | 3260-8S3(55) |
Description | CONN RCPT 8P 0.031 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3260-8S3(55) Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.114" (2.90mm) |
Part Status Last Time Buy | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Features Board Guide, Shielded |
Style Board to Cable/Wire | Current Rating (Amps) 500mA |
Number of Positions | Voltage Rating 125VAC |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 1.25µin (0.032µm) |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3260-8S1(55) | Hirose Electric Co Ltd | 8 | H11349-ND | €2.97000 | Parametric Equivalent |
| 3260-8S2(55) | Hirose Electric Co Ltd | 99 | H11350-ND | €4.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| 10 | €2.51800 | €25.18 |
| 25 | €2.36040 | €59.01 |
| 50 | €2.24740 | €112.37 |
| 100 | €2.14000 | €214.00 |
| 300 | €1.98040 | €594.12 |
| 500 | €1.91030 | €955.15 |
| 1.000 | €1.81917 | €1,819.17 |
| 2.500 | €1.70537 | €4,263.43 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.59370 |




