
BM28B0.6-60DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-60DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-60DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-60DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-60DP/2-0.35V(51) |
Description | CONN HDR SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 (60 + 2 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-60DP/2-0.35V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 62 (60 + 2 Power) | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM28B0.6-60DP/2-0.35V(53) | Hirose Electric Co Ltd | 904 | 26-BM28B0.6-60DP/2-0.35V(53)CT-ND | €1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.58680 | €11,736.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.89800 | €8.98 |
| 25 | €0.84240 | €21.06 |
| 50 | €0.80200 | €40.10 |
| 100 | €0.76360 | €76.36 |
| 250 | €0.71576 | €178.94 |
| 500 | €0.68158 | €340.79 |
| 1.000 | €0.64903 | €649.03 |
| 2.500 | €0.62417 | €1,560.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.86200 | €8.62 |
| 25 | €0.79440 | €19.86 |
| 50 | €0.74680 | €37.34 |
| 100 | €0.70240 | €70.24 |
| 250 | €0.64752 | €161.88 |
| 500 | €0.60890 | €304.45 |
| 1.000 | €0.57261 | €572.61 |
| 2.500 | €0.52796 | €1,319.90 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.27050 |




