
DB-25S-DC1(16) | |
|---|---|
DigiKey Part Number | 26-DB-25S-DC1(16)-ND |
Manufacturer | |
Manufacturer Product Number | DB-25S-DC1(16) |
Description | D-SUB DUST COVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.77300 | €7.73 |
| 25 | €0.72440 | €18.11 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.10110 |





