
DF13A-6P-1.25H(21) | |
|---|---|
DigiKey Part Number | H125991TR-ND - Tape & Reel (TR) H125991CT-ND - Cut Tape (CT) H125991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-6P-1.25H(21) |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-6P-1.25H(21) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.142" (3.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41762 | €417.62 |
| 2.000 | €0.39769 | €795.38 |
| 3.000 | €0.38647 | €1,159.41 |
| 5.000 | €0.37279 | €1,863.95 |
| 7.000 | €0.36405 | €2,548.35 |
| 10.000 | €0.35501 | €3,550.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.47700 | €4.77 |
| 100 | €0.40520 | €40.52 |
| 500 | €0.36164 | €180.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.52700 | €5.27 |
| 100 | €0.43440 | €43.44 |
| 500 | €0.37770 | €188.85 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |







