
DF40TC-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40TC-40DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40TC-40DP-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40TC-40DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-40DP-0.4V(51) |
Description | CONN 0.4MM PLUG SMD 40POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40TC-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.76100 | €7.61 |
| 25 | €0.71280 | €17.82 |
| 50 | €0.67900 | €33.95 |
| 100 | €0.64630 | €64.63 |
| 250 | €0.60588 | €151.47 |
| 500 | €0.57692 | €288.46 |
| 1.000 | €0.54938 | €549.38 |
| 2.500 | €0.52014 | €1,300.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.59098 | €2,954.90 |
| 10.000 | €0.56279 | €5,627.90 |
| 15.000 | €0.54694 | €8,204.10 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.07690 |




