



DF51-18DEP-2C | |
|---|---|
DigiKey Part Number | H125882-ND |
Manufacturer | |
Manufacturer Product Number | DF51-18DEP-2C |
Description | CONN PLUG HSG 18POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-18DEP-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.75600 | €7.56 |
| 25 | €0.70800 | €17.70 |
| 50 | €0.67400 | €33.70 |
| 100 | €0.64180 | €64.18 |
| 300 | €0.59390 | €178.17 |
| 500 | €0.57288 | €286.44 |
| 1.000 | €0.54552 | €545.52 |
| 2.500 | €0.51138 | €1,278.45 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.07690 |


