
H3BBT-10105-G2 | |
|---|---|
DigiKey Part Number | H3BBT-10105-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-G2 |
Description | DUAL END JUMPER 5" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.49000 | €4.90 |
| 30 | €0.45267 | €13.58 |
| 50 | €0.43660 | €21.83 |
| 100 | €0.41580 | €41.58 |
| 250 | €0.38968 | €97.42 |
| 500 | €0.37108 | €185.54 |
| 1.000 | €0.35335 | €353.35 |
| 2.500 | €0.33123 | €828.08 |
| 5.000 | €0.31542 | €1,577.10 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.59290 |

