
H3BXG-10103-R2 | |
|---|---|
DigiKey Part Number | H3BXG-10103-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-R2 |
Description | SINGLE END JUMPER 3" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.47300 | €4.73 |
| 30 | €0.43767 | €13.13 |
| 50 | €0.42240 | €21.12 |
| 100 | €0.40200 | €40.20 |
| 250 | €0.37688 | €94.22 |
| 500 | €0.35888 | €179.44 |
| 1.000 | €0.34172 | €341.72 |
| 2.500 | €0.32032 | €800.80 |
| 5.000 | €0.30504 | €1,525.20 |
| Unit Price without VAT: | €0.47300 |
|---|---|
| Unit Price with VAT: | €0.57233 |

