
H3BXG-10105-R2 | |
|---|---|
DigiKey Part Number | H3BXG-10105-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-R2 |
Description | SINGLE END JUMPER 5" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.50600 | €5.06 |
| 30 | €0.46800 | €14.04 |
| 50 | €0.45140 | €22.57 |
| 100 | €0.43000 | €43.00 |
| 250 | €0.40300 | €100.75 |
| 500 | €0.38374 | €191.87 |
| 1.000 | €0.36541 | €365.41 |
| 2.500 | €0.34252 | €856.30 |
| 5.000 | €0.32618 | €1,630.90 |
| Unit Price without VAT: | €0.50600 |
|---|---|
| Unit Price with VAT: | €0.61226 |

