
H3BXT-10108-R2 | |
|---|---|
DigiKey Part Number | H3BXT-10108-R2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-R2 |
Description | SINGLE END JUMPER 8" 22AWG RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.51300 | €5.13 |
| 30 | €0.47467 | €14.24 |
| 50 | €0.45780 | €22.89 |
| 100 | €0.43600 | €43.60 |
| 250 | €0.40864 | €102.16 |
| 500 | €0.38912 | €194.56 |
| 1.000 | €0.37053 | €370.53 |
| 2.500 | €0.34733 | €868.33 |
| 5.000 | €0.33076 | €1,653.80 |
| Unit Price without VAT: | €0.51300 |
|---|---|
| Unit Price with VAT: | €0.62073 |

