
POK22F-PR/A-SMT(800) | |
|---|---|
DigiKey Part Number | 26-POK22F-PR/A-SMT(800)TR-ND - Tape & Reel (TR) 26-POK22F-PR/A-SMT(800)CT-ND - Cut Tape (CT) 26-POK22F-PR/A-SMT(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | POK22F-PR/A-SMT(800) |
Description | HIGH FREQUENCY FLOATING RF CONNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | POK22F-PR/A-SMT(800) Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KMS-560A(800) | Hirose Electric Co Ltd | 2.044 | 26-KMS-560A(800)CT-ND | €0.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.67000 | €2.67 |
| 10 | €2.17200 | €21.72 |
| 25 | €2.00320 | €50.08 |
| 50 | €1.88340 | €94.17 |
| 100 | €1.77100 | €177.10 |
| 250 | €1.63288 | €408.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.81372 | €906.86 |
| 1.000 | €1.72718 | €1,727.18 |
| 1.500 | €1.67850 | €2,517.75 |
| 2.500 | €1.61914 | €4,047.85 |
| 3.500 | €1.58119 | €5,534.16 |
| 5.000 | €1.54195 | €7,709.75 |
| Unit Price without VAT: | €2.67000 |
|---|---|
| Unit Price with VAT: | €3.23070 |

