
SC-1660(10) | |
|---|---|
DigiKey Part Number | SC-1660(10)-ND |
Manufacturer | |
Manufacturer Product Number | SC-1660(10) |
Description | CONN RCPT HSG 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | SC-1660(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Flange | |
Insulation Material | Resin | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.65000 | €4.65 |
| 10 | €3.94600 | €39.46 |
| 30 | €3.65167 | €109.55 |
| 50 | €3.52240 | €176.12 |
| 100 | €3.35420 | €335.42 |
| 250 | €3.14416 | €786.04 |
| 500 | €2.99418 | €1,497.09 |
| 1.000 | €2.85138 | €2,851.38 |
| 2.500 | €2.67305 | €6,682.62 |
| Unit Price without VAT: | €4.65000 |
|---|---|
| Unit Price with VAT: | €5.62650 |

