
942144102 | |
|---|---|
DigiKey Part Number | 942144102-ND |
Manufacturer | |
Manufacturer Product Number | 942144102 |
Description | SITEMANAGER 5 NODES LICENSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License 5 Years Floating Node Remote Control |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | License | |
Applications | Remote Control | |
Edition | Standard | |
License Length | 5 Years | |
License - User Details | Floating Node | |
Operating System | Windows XP, 7, 8 | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €741.54000 | €741.54 |
| Unit Price without VAT: | €741.54000 |
|---|---|
| Unit Price with VAT: | €897.26340 |

