3792
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

942144103

DigiKey Part Number
942144103-ND
Manufacturer
Manufacturer Product Number
942144103
Description
SITEMANAGER 10 NODES LICENSE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
License 5 Years Floating Node Remote Control
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirschmann
Series
-
Packaging
Bulk
Part Status
Active
Type
License
Applications
Remote Control
Edition
Standard
License Length
5 Years
License - User Details
Floating Node
Operating System
Windows XP, 7, 8
Utilized IC / Part
-
Media Delivery Type
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€992.05000€992.05
Manufacturers Standard Package
Unit Price without VAT:€992.05000
Unit Price with VAT:€1,200.38050