
942195002 | |
|---|---|
DigiKey Part Number | 1797-942195002-ND |
Manufacturer | |
Manufacturer Product Number | 942195002 |
Description | SFP-FAST-SM/LC-EEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1310nm 3V ~ 10V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | 3V ~ 10V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €291.21000 | €291.21 |
| Unit Price without VAT: | €291.21000 |
|---|---|
| Unit Price with VAT: | €352.36410 |

