SIM-ST-MFF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM-ST-MFF2

DigiKey Part Number
1887-1002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIM-ST-MFF2
Description
GLOBAL IOT EMBEDDED SIM CHIP
Customer Reference
Detailed Description
2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card
Datasheet
 Datasheet
EDA/CAD Models
SIM-ST-MFF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hologram, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Format
ESIM (MFF2)
Class
-
Memory
-
Core Processor
-
Carrier Network
-
Network Technology
2G, 3G, 4G LTE IOT
Features
-
Operating Temperature
-
Size / Dimension
5mm L x 6mm W x 0.82mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.