
C0603B475K010T | |
|---|---|
DigiKey Part Number | 4587-C0603B475K010TTR-ND - Tape & Reel (TR) 4587-C0603B475K010TCT-ND - Cut Tape (CT) 4587-C0603B475K010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0603B475K010T |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09100 | €0.91 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05620 | €5.62 |
| 500 | €0.04264 | €21.32 |
| 1.000 | €0.03847 | €38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03223 | €128.92 |
| 8.000 | €0.02991 | €239.28 |
| 12.000 | €0.02875 | €345.00 |
| 20.000 | €0.02747 | €549.40 |
| 28.000 | €0.02672 | €748.16 |
| 40.000 | €0.02599 | €1,039.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

