
C0805B106K016T | |
|---|---|
DigiKey Part Number | 4587-C0805B106K016TTR-ND - Tape & Reel (TR) 4587-C0805B106K016TCT-ND - Cut Tape (CT) 4587-C0805B106K016TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805B106K016T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14600 | €1.46 |
| 50 | €0.10620 | €5.31 |
| 100 | €0.09400 | €9.40 |
| 500 | €0.07328 | €36.64 |
| 1.000 | €0.06689 | €66.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05900 | €177.00 |
| 6.000 | €0.05515 | €330.90 |
| 9.000 | €0.05322 | €478.98 |
| 15.000 | €0.05108 | €766.20 |
| 21.000 | €0.04983 | €1,046.43 |
| 30.000 | €0.04863 | €1,458.90 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

