
C0805X474K101T | |
|---|---|
DigiKey Part Number | 4587-C0805X474K101TTR-ND - Tape & Reel (TR) 4587-C0805X474K101TCT-ND - Cut Tape (CT) 4587-C0805X474K101TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0805X474K101T |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 50 | €0.12240 | €6.12 |
| 100 | €0.10850 | €10.85 |
| 500 | €0.08522 | €42.61 |
| 1.000 | €0.07802 | €78.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.06916 | €207.48 |
| 6.000 | €0.06483 | €388.98 |
| 9.000 | €0.06265 | €563.85 |
| 15.000 | €0.06025 | €903.75 |
| 21.000 | €0.05884 | €1,235.64 |
| 30.000 | €0.05749 | €1,724.70 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33880 |

