
SCC3906X471K8C2TS | |
|---|---|
DigiKey Part Number | 4587-SCC3906X471K8C2TSTR-ND - Tape & Reel (TR) 4587-SCC3906X471K8C2TSCT-ND - Cut Tape (CT) 4587-SCC3906X471K8C2TSDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X471K8C2TS |
Description | CAP CER 470PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42300 | €4.23 |
| 50 | €0.32480 | €16.24 |
| 100 | €0.29450 | €29.45 |
| 500 | €0.24350 | €121.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.22772 | €227.72 |
| 2.000 | €0.21475 | €429.50 |
| 3.000 | €0.20825 | €624.75 |
| 5.000 | €0.20105 | €1,005.25 |
| 7.000 | €0.19684 | €1,377.88 |
| 10.000 | €0.19279 | €1,927.90 |
| 12.000 | €0.19087 | €2,290.44 |
| 24.000 | €0.18440 | €4,425.60 |
| 25.000 | €0.18406 | €4,601.50 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

