
SCC3906X471K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC3906X471K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC3906X471K8C2TZCT-ND - Cut Tape (CT) 4587-SCC3906X471K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC3906X471K8C2TZ |
Description | CAP CER 470PF 400VAC X1/Y1 X7R 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.46600 | €4.66 |
| 50 | €0.35960 | €17.98 |
| 100 | €0.32680 | €32.68 |
| 500 | €0.27156 | €135.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25447 | €254.47 |
| 2.000 | €0.24041 | €480.82 |
| 3.000 | €0.23336 | €700.08 |
| 5.000 | €0.22555 | €1,127.75 |
| 7.000 | €0.22099 | €1,546.93 |
| 10.000 | €0.21660 | €2,166.00 |
| 12.000 | €0.21452 | €2,574.24 |
| 24.000 | €0.20751 | €4,980.24 |
| 25.000 | €0.20714 | €5,178.50 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.88330 |

