
SCC4007X681K8C2TS | |
|---|---|
DigiKey Part Number | 4587-SCC4007X681K8C2TSTR-ND - Tape & Reel (TR) 4587-SCC4007X681K8C2TSCT-ND - Cut Tape (CT) 4587-SCC4007X681K8C2TSDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC4007X681K8C2TS |
Description | CAP CER 68PPF 400VAC X1/Y1 X7R 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50800 | €5.08 |
| 50 | €0.39380 | €19.69 |
| 100 | €0.35870 | €35.87 |
| 500 | €0.29932 | €149.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28096 | €280.96 |
| 2.000 | €0.26586 | €531.72 |
| 3.000 | €0.25828 | €774.84 |
| 5.000 | €0.24990 | €1,249.50 |
| 7.000 | €0.24499 | €1,714.93 |
| 10.000 | €0.24027 | €2,402.70 |
| 12.000 | €0.23804 | €2,856.48 |
| 24.000 | €0.23051 | €5,532.24 |
| 25.000 | €0.23011 | €5,752.75 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.95590 |

