1000 pF ±10% 400VAC Ceramic Capacitor X7R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC4012X102K8C2TZ

DigiKey Part Number
4587-SCC4012X102K8C2TZTR-ND - Tape & Reel (TR)
4587-SCC4012X102K8C2TZCT-ND - Cut Tape (CT)
4587-SCC4012X102K8C2TZDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC4012X102K8C2TZ
Description
CAP CER 1000PF 400VAC X1/Y1 X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 400VAC Ceramic Capacitor X7R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.59000€5.90
50€0.46100€23.05
100€0.42120€42.12
500€0.35410€177.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.33333€333.33
2.000€0.31624€632.48
3.000€0.30768€923.04
5.000€0.29819€1,490.95
7.000€0.29264€2,048.48
10.000€0.28730€2,873.00
12.000€0.28477€3,417.24
24.000€0.27625€6,630.00
25.000€0.27580€6,895.00
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.11320