
SCC4012X152K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC4012X152K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC4012X152K8C2TZCT-ND - Cut Tape (CT) 4587-SCC4012X152K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC4012X152K8C2TZ |
Description | CAP CER 1500PF 400VAC X1/Y1 X7R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59000 | €5.90 |
| 50 | €0.46100 | €23.05 |
| 100 | €0.42120 | €42.12 |
| 500 | €0.35410 | €177.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33333 | €333.33 |
| 2.000 | €0.31624 | €632.48 |
| 3.000 | €0.30768 | €923.04 |
| 5.000 | €0.29819 | €1,490.95 |
| 7.000 | €0.29264 | €2,048.48 |
| 10.000 | €0.28730 | €2,873.00 |
| 12.000 | €0.28477 | €3,417.24 |
| 24.000 | €0.27625 | €6,630.00 |
| 25.000 | €0.27580 | €6,895.00 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.11320 |

