
SCC4012X182K8C2TZ | |
|---|---|
DigiKey Part Number | 4587-SCC4012X182K8C2TZTR-ND - Tape & Reel (TR) 4587-SCC4012X182K8C2TZCT-ND - Cut Tape (CT) 4587-SCC4012X182K8C2TZDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC4012X182K8C2TZ |
Description | CAP CER 1800PF 400VAC X1/Y1 X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 400VAC Ceramic Capacitor X7R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.62000 | €6.20 |
| 50 | €0.48580 | €24.29 |
| 100 | €0.44440 | €44.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.36340 | €254.38 |
| 1.400 | €0.34371 | €481.19 |
| 2.100 | €0.33385 | €701.08 |
| 3.500 | €0.32293 | €1,130.25 |
| 4.900 | €0.31654 | €1,551.05 |
| 7.000 | €0.31040 | €2,172.80 |
| 8.400 | €0.30749 | €2,582.92 |
| 16.800 | €0.29768 | €5,001.02 |
| 17.500 | €0.29716 | €5,200.30 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.16160 |

