
LCD60501BLK | |
|---|---|
DigiKey Part Number | 5905-LCD60501BLK-ND |
Manufacturer | TygerClaw |
Manufacturer Product Number | LCD60501BLK |
Description | TygerClaw 17" to 32" Pole Mount |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Block 0.136" (3.45mm), 4-40 Galvanized Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TygerClaw | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Monitor Mount | |
Shape | Block | |
Thread/Screw/Hole Size | 0.136" (3.45mm), 4-40 | |
Material | Galvanized Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.95000 | €36.95 |
| 5 | €32.44400 | €162.22 |
| 10 | €30.83600 | €308.36 |
| 25 | €28.96680 | €724.17 |
| 50 | €27.72240 | €1,386.12 |
| 100 | €26.60680 | €2,660.68 |
| 250 | €25.30672 | €6,326.68 |
| Unit Price without VAT: | €36.95000 |
|---|---|
| Unit Price with VAT: | €44.70950 |

