
LCD64509BLK | |
|---|---|
DigiKey Part Number | 5905-LCD64509BLK-ND |
Manufacturer | TygerClaw |
Manufacturer Product Number | LCD64509BLK |
Description | TygerClaw 17" to 32" Pole Mount |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Block 0.136" (3.45mm), 4-40 Galvanized Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TygerClaw | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Monitor Mount | |
Shape | Block | |
Thread/Screw/Hole Size | 0.136" (3.45mm), 4-40 | |
Material | Galvanized Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €59.45000 | €59.45 |
| 5 | €52.49200 | €262.46 |
| 10 | €50.00700 | €500.07 |
| 25 | €47.11400 | €1,177.85 |
| 50 | €45.18800 | €2,259.40 |
| 100 | €43.46050 | €4,346.05 |
| Unit Price without VAT: | €59.45000 |
|---|---|
| Unit Price with VAT: | €71.93450 |

