
2CPSA1B1 | |
|---|---|
DigiKey Part Number | 2CPSA1B1-ND |
Manufacturer | |
Manufacturer Product Number | 2CPSA1B1 |
Description | CABLE PULL SWITCH 4PST 50MA 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-3NC/1NO 50mA (AC/DC) 250V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-3NC/1NO | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 60V | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €769.88940 | €76,988.94 |
| Unit Price without VAT: | €769.88940 |
|---|---|
| Unit Price with VAT: | €931.56617 |











