
3150 00300038 | |
|---|---|
DigiKey Part Number | 480-315000300038-ND |
Manufacturer | |
Manufacturer Product Number | 3150 00300038 |
Description | T111 S306 OOR O203/05 193/05 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Thermostat SPST Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | - | |
Reset Temperature | Automatic | |
Current Rating - AC | 1.5A (240V), 6A (30V) | |
Current Rating - DC | 6A (30V) | |
Tolerance | - | |
Switching Cycles | 5K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €129.42000 | €1,294.20 |
| Unit Price without VAT: | €129.42000 |
|---|---|
| Unit Price with VAT: | €156.59820 |

